Part Details for 1210J0160822MDT by Syfer Technology
Overview of 1210J0160822MDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210J0160822MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210J0160822MDT-ND
|
DigiKey | CAP CER 8200PF 16V X7R 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5232 | Buy Now |
Part Details for 1210J0160822MDT
1210J0160822MDT CAD Models
1210J0160822MDT Part Data Attributes
|
1210J0160822MDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210J0160822MDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210J0160822MDT
This table gives cross-reference parts and alternative options found for 1210J0160822MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0160822MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F822M4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J0160822MDT vs C1210F822M4RACTU |
VJ1210Y822MFJAB5G | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1210J0160822MDT vs VJ1210Y822MFJAB5G |
1210Y0160822MDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210J0160822MDT vs 1210Y0160822MDR |
1210J0160822MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J0160822MDT vs 1210J0160822MDT |
VJ1210Y822MFJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1210J0160822MDT vs VJ1210Y822MFJAB2L |
1210J0160822MDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J0160822MDT vs 1210J0160822MDR |
1210C822M160BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0160822MDT vs 1210C822M160BT |
1210Y0160822MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J0160822MDT vs 1210Y0160822MDT |
1210J0160822MDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210J0160822MDT vs 1210J0160822MDR |
1210C822M160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0160822MDT vs 1210C822M160ET |