Part Details for 1210J0160155JDT by Syfer Technology
Overview of 1210J0160155JDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210J0160155JDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210J0160155JDT-ND
|
DigiKey | CAP CER 1.5UF 16V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7415 | Buy Now |
Part Details for 1210J0160155JDT
1210J0160155JDT CAD Models
1210J0160155JDT Part Data Attributes
|
1210J0160155JDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210J0160155JDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J0160155JDT
This table gives cross-reference parts and alternative options found for 1210J0160155JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0160155JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A0160155JXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0160155JDT vs 1210A0160155JXB |
1210A0160155JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0160155JDT vs 1210A0160155JDR |
1210H0160155JXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | Knowles Capacitors | 1210J0160155JDT vs 1210H0160155JXBS02A5 |
1210A0160155JXBS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | Knowles Capacitors | 1210J0160155JDT vs 1210A0160155JXBS02A |
1210A0160155JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0160155JDT vs 1210A0160155JDT |
MG32B155J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210J0160155JDT vs MG32B155J160CG |
1210H0160155JXRS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | Knowles Capacitors | 1210J0160155JDT vs 1210H0160155JXRS02A |
1210J0160155JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210J0160155JDT vs 1210J0160155JDR |
1210Y0160155JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210J0160155JDT vs 1210Y0160155JDT |
1210Y0160155JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1.5uF, 1210 | Syfer Technology | 1210J0160155JDT vs 1210Y0160155JXR |