Part Details for 1210GC561KAT2A by Kyocera AVX Components
Overview of 1210GC561KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GC561KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5767
|
Newark | Multilayer Ceramic Capacitor, Hidh Voltage Series, 560 Pf, 10%, X7R, 2 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 1210GC561KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1210GC561KAT2A
|
Avnet Americas | MLC HI VOLTAGE MFG - Tape and Reel (Alt: 1210GC561KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | 1210GC561KAT2A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0935 / $0.1060 | Buy Now |
Part Details for 1210GC561KAT2A
1210GC561KAT2A CAD Models
1210GC561KAT2A Part Data Attributes
|
1210GC561KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC561KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GC561KAT2A
This table gives cross-reference parts and alternative options found for 1210GC561KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC561KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GC561KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561KA11A |
CHV1210F2K0561KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1210, | Cal-Chip Electronics | 1210GC561KAT2A vs CHV1210F2K0561KXT-LF |
1210GC561K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561K4Z1A |
1210GC561K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561K4T1A |
1210GC561K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561K4Z4A |
1210GC561KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561KAT4A |
1210GC561K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561K4T2A |
202S41W561KP4E | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1210, | Johanson Dielectrics Inc | 1210GC561KAT2A vs 202S41W561KP4E |
CHV1210F2K0561KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1210, | Cal-Chip Electronics | 1210GC561KAT2A vs CHV1210F2K0561KXT |
1210GC561KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC561KAT2A vs 1210GC561KAT1A |