Part Details for 1210GC332K4Z2A by Kyocera AVX Components
Overview of 1210GC332K4Z2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GC332K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210GC332K4Z2A
|
Avnet Americas | MLC HI VOLTAGE MFG - Tape and Reel (Alt: 1210GC332K4Z2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance3.3nF Tolerance10% Voltage Rating2KV Temperature CoefficientMaterialX7R | 10000 |
|
$0.0847 / $0.1861 | Buy Now |
Part Details for 1210GC332K4Z2A
1210GC332K4Z2A CAD Models
1210GC332K4Z2A Part Data Attributes
|
1210GC332K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC332K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GC332K4Z2A
This table gives cross-reference parts and alternative options found for 1210GC332K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC332K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GC332K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332K4T2A |
1210GC332KA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332KA12A |
1210GC332KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332KA11A |
1210GC332K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332K4Z4A |
1210GC332KAT1A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 2000V, ±10%, X7R, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332KAT1A |
1210GC332KA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332KA14A |
1210GC332KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332KAZ4A |
1210GC332K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332K4Z3A |
1210GC332KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332KAZ2A |
1210GC332K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC332K4Z2A vs 1210GC332K4Z1A |