Part Details for 1210GC221KAT1A by KYOCERA AVX Components
Overview of 1210GC221KAT1A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GC221KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32378859
|
Verical | Cap Ceramic 220pF 2000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1828 | Americas - 1066 |
|
$0.1688 / $0.1839 | Buy Now |