Part Details for 1210GA130JATME by Kyocera AVX Components
Overview of 1210GA130JATME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210GA130JATME
1210GA130JATME CAD Models
1210GA130JATME Part Data Attributes
|
1210GA130JATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GA130JATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GA130JATME
This table gives cross-reference parts and alternative options found for 1210GA130JATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GA130JATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C130JGGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | KEMET Corporation | 1210GA130JATME vs C1210C130JGGAL7210 |
C1210COG202-130JSNE | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | VENKEL LTD | 1210GA130JATME vs C1210COG202-130JSNE |
1210N130J202NHW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Knowles Capacitors | 1210GA130JATME vs 1210N130J202NHW |
1210GA130JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Kyocera AVX Components | 1210GA130JATME vs 1210GA130JAX9A |
1210N130J202PHW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Knowles Capacitors | 1210GA130JATME vs 1210N130J202PHW |
C1210X130JGGALTU | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1310, | KEMET Corporation | 1210GA130JATME vs C1210X130JGGALTU |
1210N130J202YHM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Knowles Capacitors | 1210GA130JATME vs 1210N130J202YHM |
1210N130J202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Knowles Capacitors | 1210GA130JATME vs 1210N130J202N |
1210N130J202SHT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Knowles Capacitors | 1210GA130JATME vs 1210N130J202SHT |
1210N130J202NW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 1210, | Knowles Capacitors | 1210GA130JATME vs 1210N130J202NW |