There are no models available for this part yet.
Overview of 1210GA101JAT3A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210GA101JAT3A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-1210GA101JAT3ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3275 | Buy Now | |
DISTI #
1210GA101JAT3A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 1210GA101JAT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2616 | Buy Now | |
DISTI #
581-1210GA101JAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH V RoHS: Compliant | 0 |
|
$0.3090 / $0.3150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
CAD Models for 1210GA101JAT3A by Kyocera AVX Components
Part Data Attributes for 1210GA101JAT3A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.448 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
-/+30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for 1210GA101JAT3A
This table gives cross-reference parts and alternative options found for 1210GA101JAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GA101JAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GA101JA11A | Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210 | Kyocera AVX Components | 1210GA101JAT3A vs 1210GA101JA11A |
1210GA101JAT1A | Capacitor, Ceramic, Chip, General Purpose, 100pF, 2000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1210GA101JAT3A vs 1210GA101JAT1A |