1210G4R7F501GW-B
Capax Technologies Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210,

Overview of 1210G4R7F501GW-B by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210G4R7F501GW-B by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210G4R7F501GW-B by Capax Technologies Inc

1210G4R7F501GW-B
Capax Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.286 mm
JESD-609 Code
e4
Length
3.048 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
500 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. 1210G4R7F501GW-B
    Capax Technologies Inc
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210,
    VS

Alternate Parts for 1210G4R7F501GW-B

This table gives cross-reference parts and alternative options found for 1210G4R7F501GW-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210G4R7F501GW-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210U4R7F501ST Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501ST
1210G4R7F501SNW-B Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210G4R7F501SNW-B
1210U4R7F501GT-B Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501GT-B
1210U4R7F501SW-A Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501SW-A
1210U4R7F501SNT-C Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501SNT-C
1210U4R7F501SNT-A Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501SNT-A
1210G4R7F501GW-A Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210G4R7F501GW-A
1210U4R7F501GT-C Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501GT-C
1210U4R7F501GT Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501GT
1210U4R7F501SW Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, Capax Technologies Inc 1210G4R7F501GW-B vs 1210U4R7F501SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210G4R7F501GW-B by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210G4R7F501GW-B by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 1210G4R7F501GW-B would you like to use for your alert(s)?
  • Please alert me when 1210G4R7F501GW-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210G4R7F501GW-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210G4R7F501GW-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210G4R7F501GW-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210G4R7F501GW-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210G4R7F501GW-B by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: