Part Details for 1210DD106KAT2A by Kyocera AVX Components
Results Overview of 1210DD106KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210DD106KAT2A Information
1210DD106KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1210DD106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P5606
|
Newark | Hicv Japan - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1210DD106KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6360 | Buy Now |
DISTI #
478-KGM32AR51V106KUCT-ND
|
DigiKey | CAP CER 10UF 35V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2012 In Stock |
|
$0.4201 / $1.2800 | Buy Now |
DISTI #
KGM32AR51V106KU
|
Avnet Americas | Cap Ceramic 10uF 35V X5R 10% SMD 1210 85?C T/R - Tape and Reel (Alt: KGM32AR51V106KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2058 | Buy Now |
DISTI #
581-1210DD106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR51V106KU NEW GLOBAL PN 35V 10uF X A 581-KGM32AR5... more RoHS: Compliant | 2388 |
|
$1.1000 / $1.2800 | Buy Now |
|
Future Electronics | 1210 10 uF 35 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Future Electronics | 1210 10 uF 35 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
DISTI #
1210DD106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR51V106KU NEW GLOBAL PN 35V 10uF X A 581-KGM32AR5... more RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2390 | Buy Now |
DISTI #
KGM32AR51V106KU
|
Avnet Abacus | (Alt: KGM32AR51V106KU) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210DD106KAT2A
1210DD106KAT2A CAD Models
1210DD106KAT2A Part Data Attributes
|
1210DD106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210DD106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210DD106KAT2A
This table gives cross-reference parts and alternative options found for 1210DD106KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210DD106KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-035/106KX51210T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | 1210DD106KAT2A vs CMC-035/106KX51210T13FF |
GMC32X5R106K35NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | 1210DD106KAT2A vs GMC32X5R106K35NT |
CMC-035/106KX51210WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | 1210DD106KAT2A vs CMC-035/106KX51210WFF |
CMC-035/106KX51210T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | 1210DD106KAT2A vs CMC-035/106KX51210T13F |
1210DD106KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | 1210DD106KAT2A vs 1210DD106KAT4A |