Part Details for 1210CC473MAT1A\\SB by Kyocera AVX Components
Overview of 1210CC473MAT1A\\SB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210CC473MAT1A\\SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5810
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1210CC473MAT1A\\SB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3100 | Buy Now |
DISTI #
1210CC473MAT1A\\SB
|
Avnet Americas | Cap Ceramic 0.047uF 600V/630V X7R 20% SMD 1210 125°C T/R - Tape and Reel (Alt: 1210CC473MAT1A\\SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |