Part Details for 1210CAN-104NRC by Coilcraft Inc
Results Overview of 1210CAN-104NRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210CAN-104NRC Information
1210CAN-104NRC by Coilcraft Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 1210CAN-104NRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common Mode Choke, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1768 |
|
$0.6800 / $1.2000 | Buy Now |
Part Details for 1210CAN-104NRC
1210CAN-104NRC CAD Models
1210CAN-104NRC Part Data Attributes
|
1210CAN-104NRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1210CAN-104NRC
Coilcraft Inc
Data Line Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 3.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 100 µH | |
Length | 3.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Screening Level | AEC-Q200 | |
Width | 2.67 mm |