There are no models available for this part yet.
Overview of 1210BCT by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210BCT by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B5310
|
Newark | Variable Transformer, Single Phase, 12Ao, 0-120Vo, 1.44Kva, Cased, Bench Rohs Compliant: Yes |Staco Energy Products 1210BCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.2200 / $691.7400 | Buy Now | |
DISTI #
1210BCT-ND
|
DigiKey | VAR XFMR 120VAC 12A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.0000 | Buy Now | |
DISTI #
5874-1210BCT
|
Mouser Electronics | Industrial Control Transformers Single, 12A, Manual 0-120Vin, 0-120Vout RoHS: Compliant | 0 |
|
$614.2500 / $630.0000 | Order Now | |
DISTI #
70213110
|
RS | Variable Transformer, Config, 1, 60Hz, 120VAC, Sec 0-120VAC, Sec 12A, 1200 Series | Staco Energy Products Co. 1210BCT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$591.7600 / $636.3000 | RFQ | |
Onlinecomponents.com | Variable Transformer, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Cased, Bench RoHS: Compliant | 0 |
|
$494.4300 / $606.0800 | Buy Now |