Part Details for 1210BCT-3 by Staco Energy Products Co
Overview of 1210BCT-3 by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210BCT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5312
|
Newark | Variable Transformer, 3 Phase Wye Input, 12Ao, 0-240Vo, 4.96Kva, Cased, Bench Rohs Compliant: Yes |Staco Energy Products 1210BCT-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,818.9000 / $2,038.2000 | Buy Now |
DISTI #
1210BCT-3-ND
|
DigiKey | VAR XFMR 240VAC 12A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$2,150.0000 | Buy Now |
DISTI #
5874-1210BCT-3
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 12A 0-240Vin, 0-240Vout RoHS: Compliant | 0 |
|
$2,150.0000 | Order Now |
|
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 12Ao, 0-240Vo, 4.96kVA, Cased, Bench RoHS: Compliant | 0 |
|
$1,714.5600 / $2,041.1400 | Buy Now |