Part Details for 1210B106K160CT by Walsin Technology Corporation
Overview of 1210B106K160CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210B106K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210B106K160CTTR-ND
|
DigiKey | CAP CER 10UF 16V X7R 1210 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0806 | Buy Now |
DISTI #
791-1210B106K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF +-10% 16V RoHS: Compliant | 397 |
|
$0.1560 / $0.6300 | Buy Now |
|
Future Electronics | 1210 10000 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1740 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
1210B106K160CT
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.0643 | RFQ |
Part Details for 1210B106K160CT
1210B106K160CT CAD Models
1210B106K160CT Part Data Attributes
|
1210B106K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210B106K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210B106K160CT
This table gives cross-reference parts and alternative options found for 1210B106K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B106K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R106KECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Darfon Corporation | 1210B106K160CT vs C3225X7R106KECS |
1210B106K160N2 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Hitano Enterprise Corp | 1210B106K160CT vs 1210B106K160N2 |
1210H0160106KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B106K160CT vs 1210H0160106KXT |
C1210X106K016TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 1210B106K160CT vs C1210X106K016TY |
CGA6M3X7R1C106K200AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 1210B106K160CT vs CGA6M3X7R1C106K200AB |
GRM32DR71C106KA01L | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | 1210B106K160CT vs GRM32DR71C106KA01L |
GCM32DR71C106KA37K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 1210B106K160CT vs GCM32DR71C106KA37K |
CGA6M3X7R1C106K | Ceramic Capacitor, Ceramic, | TDK Corporation | 1210B106K160CT vs CGA6M3X7R1C106K |
1210F0160106KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B106K160CT vs 1210F0160106KXB |
C1210X106K016RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 1210B106K160CT vs C1210X106K016RY |