Part Details for 1210AX by Davies Molding LLC
Overview of 1210AX by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6811
|
Newark | Knob, Round With Pointer, 26.16Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round With Pointer, Knob Diameter:26.16Mm, Product Range:1210 Series Rohs Compliant: Yes |Davies Molding 1210AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.9600 | Buy Now |
DISTI #
1722-1108-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
654 In Stock |
|
$4.6980 / $8.0400 | Buy Now |
DISTI #
5164-1210AX
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 1 |
|
$4.5100 / $6.2200 | Buy Now |
DISTI #
70097707
|
RS | Knob, Control Knob-Skirted, 1/4 X 17/32 Plain Molded Hole with 8-32 Set Screw | Davies Molding 1210AX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $6.7500 | RFQ |
|
Onlinecomponents.com | 1.03"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
45 In Stock |
|
$2.6400 / $5.0100 | Buy Now |
DISTI #
60862351
|
Verical | Access Control Knobs Min Qty: 10 Package Multiple: 5 Date Code: 2126 | Americas - 45 |
|
$3.4320 / $6.5130 | Buy Now |
|
Master Electronics | 1.03"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
45 In Stock |
|
$2.6400 / $5.0100 | Buy Now |
Part Details for 1210AX
1210AX CAD Models
1210AX Part Data Attributes
|
1210AX
Davies Molding LLC
Buy Now
|
Compare Parts:
1210AX
Davies Molding LLC
|
Samacsys Manufacturer | Davies Molding |