Part Details for 1210ASM-027J-01 by FASTRON GmBH
Overview of 1210ASM-027J-01 by FASTRON GmBH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1210ASM-027J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210ASM-027J-01
|
Mouser Electronics | RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.2390 / $0.2680 | Order Now |
DISTI #
V72:2272_18531637
|
Arrow Electronics | Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 800 |
|
$0.1128 / $0.1243 | Buy Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 27nH ±5% - Q: 55 - DCR: 0.13 - Imax: 1000mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2520 / $0.2978 | Buy Now |
DISTI #
25934325
|
Verical | Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1741 | Americas - 800 |
|
$0.1128 / $0.1185 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 27nH, Tolerance: 5%, Q min: 55, DCR max: 0.13?, Rated DC Current max: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2397 / $0.2900 | Buy Now |
DISTI #
C1S233900033308
|
Chip1Stop | Inductor Surface Mount | 800 |
|
$0.1200 / $0.1750 | Buy Now |
Part Details for 1210ASM-027J-01
1210ASM-027J-01 CAD Models
1210ASM-027J-01 Part Data Attributes
|
1210ASM-027J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1210ASM-027J-01
FASTRON GmBH
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |