-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210A-100G-3N by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4328403
|
Farnell | PRESSURE SENSOR IC'S RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 22 |
|
$45.5560 | Buy Now |
|
Onlinecomponents.com | 100PSIG BOARD MNT PRESSURE SENSOR RoHS: Compliant |
27 Partner Stock |
|
$31.1100 / $42.3200 | Buy Now |
DISTI #
87225101
|
Verical | Board Mount Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 8-Pin Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$43.8000 | Buy Now |
DISTI #
000000000005396143
|
Sager | Board Mount Pressure Sensors 0-100psig 0-100mV None Port | 0 |
|
Buy Now | |
DISTI #
1210A-100G-3N
|
Avnet Abacus | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Gauge 8-Pin DIP (Alt: 1210A-100G-3N) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100PSIG BOARD MNT PRESSURE SENSOR RoHS: Compliant |
27 Partner Stock |
|
$31.1100 / $42.3200 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensors, 0-100psi G, Vout: 0-100mV, Opp side No tube, DIP, ±0.1% Non Linearity, -4... more | 27 |
|
$122.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210A-100G-3N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1210A-100G-3N
TE Connectivity
SENSOR PRESSURE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DIL-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 14.73 mm | |
Body Height | 4.24 mm | |
Body Length or Diameter | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |