Part Details for 1210Z274M500NT by Knowles Capacitors
Overview of 1210Z274M500NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Z274M500NT
1210Z274M500NT CAD Models
1210Z274M500NT Part Data Attributes
|
1210Z274M500NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Z274M500NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SMT-Z5U | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210Z274M500NT
This table gives cross-reference parts and alternative options found for 1210Z274M500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Z274M500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12105E274MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210Z274M500NT vs 12105E274MAT4A |
NMC1206Z5U274M50TRM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | NIC Components Corp | 1210Z274M500NT vs NMC1206Z5U274M50TRM |
500S41Z274MP4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | Johanson Dielectrics Inc | 1210Z274M500NT vs 500S41Z274MP4E |
NMC1206Z5U274M50TRPLPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | NIC Components Corp | 1210Z274M500NT vs NMC1206Z5U274M50TRPLPM |
500S41Z274MP4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | Johanson Dielectrics Inc | 1210Z274M500NT vs 500S41Z274MP4R |
500S41Z274MV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | Johanson Dielectrics Inc | 1210Z274M500NT vs 500S41Z274MV4 |
500S41Z274MP4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | Johanson Dielectrics Inc | 1210Z274M500NT vs 500S41Z274MP4 |
500S41Z274MP4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | Johanson Dielectrics Inc | 1210Z274M500NT vs 500S41Z274MP4T |
NMC1206Z5U274M50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1210, | NIC Components Corp | 1210Z274M500NT vs NMC1206Z5U274M50TR |
ATC1210Z5U274ML2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.27uF, 1310, | American Technical Ceramics Corp | 1210Z274M500NT vs ATC1210Z5U274ML2SB |