Part Details for 1210YC683MAT7A by Kyocera AVX Components
Overview of 1210YC683MAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210YC683MAT7A
1210YC683MAT7A CAD Models
1210YC683MAT7A Part Data Attributes
|
1210YC683MAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YC683MAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Specified Cap Value On Request | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 1210(10-50V,J TK) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210YC683MAT7A
This table gives cross-reference parts and alternative options found for 1210YC683MAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YC683MAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU10YC683MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, | Kyocera AVX Components | 1210YC683MAT7A vs AU10YC683MAG2A |
LD10YC683MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210YC683MAT7A vs LD10YC683MAB9A |
LD10YC683MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210YC683MAT7A vs LD10YC683MAX2A |
1210YC683MA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210YC683MAT7A vs 1210YC683MA79A |
CS1210MKX7R7BB683 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 1210YC683MAT7A vs CS1210MKX7R7BB683 |
LD10YC683MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, | Kyocera AVX Components | 1210YC683MAT7A vs LD10YC683MAB7A |
CS1210MPX7R7BB683 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, | YAGEO Corporation | 1210YC683MAT7A vs CS1210MPX7R7BB683 |
AU10YC683MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, | Kyocera AVX Components | 1210YC683MAT7A vs AU10YC683MAG4A |
1210YC683MA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, | Kyocera AVX Components | 1210YC683MAT7A vs 1210YC683MA74A |
LD10YC683MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210YC683MAT7A vs LD10YC683MAX9A |