Part Details for 1210Y684Z250PX018T by Knowles Capacitors
Overview of 1210Y684Z250PX018T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y684Z250PX018T
1210Y684Z250PX018T CAD Models
1210Y684Z250PX018T Part Data Attributes
|
1210Y684Z250PX018T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y684Z250PX018T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y684Z250PX018T
This table gives cross-reference parts and alternative options found for 1210Y684Z250PX018T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y684Z250PX018T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12103G684ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210Y684Z250PX018T vs 12103G684ZAJ2A |
1210Y684Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y684Z250PX018T vs 1210Y684Z250NM |
12103G684ZAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, +80-20%, Y5V, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | Kyocera AVX Components | 1210Y684Z250PX018T vs 12103G684ZAT2A |
NMC1210Y5V684Z25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | NIC Components Corp | 1210Y684Z250PX018T vs NMC1210Y5V684Z25TRPLPF |
1210Y684Z250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y684Z250PX018T vs 1210Y684Z250NW |
1210Y684Z250P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y684Z250PX018T vs 1210Y684Z250P |
NMC1210Y5V684Z25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.68uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 1210Y684Z250PX018T vs NMC1210Y5V684Z25TRPLP |
1210F0250684ZYT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y684Z250PX018T vs 1210F0250684ZYT |
1210J0250684ZYB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y684Z250PX018T vs 1210J0250684ZYB |
1210Y684Z250Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y684Z250PX018T vs 1210Y684Z250Y |