-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210Y5004P70DAT
Knowles Capacitors
Buy Now
|
Compare Parts:
1210Y5004P70DAT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 1210Y5004P70DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y5004P70DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y5004P70DCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5004P70DAT vs 1210Y5004P70DCB |
1210J5004P70DCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5004P70DAT vs 1210J5004P70DCR |
1210Y5004P70DAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1210, | Knowles Capacitors | 1210Y5004P70DAT vs 1210Y5004P70DAR |
1210Y5004P70DCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1210, | Knowles Capacitors | 1210Y5004P70DAT vs 1210Y5004P70DCC |
1210J5004P70DCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1210 | Syfer Technology | 1210Y5004P70DAT vs 1210J5004P70DCR |
1210Y5004P70DCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5004P70DAT vs 1210Y5004P70DCR |
1210H5004P70DCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5004P70DAT vs 1210H5004P70DCT |
1210J5004P70DAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1210, | Knowles Capacitors | 1210Y5004P70DAT vs 1210J5004P70DAB |
1210J5004P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y5004P70DAT vs 1210J5004P70DQT |
1210A5004P70DCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5004P70DAT vs 1210A5004P70DCB |