-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210Y5000270KFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y5000270KFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 1210Y5000270KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y5000270KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A5000270KFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000270KFR vs 1210A5000270KFR |
12107A270KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210Y5000270KFR vs 12107A270KAT7A |
1210J5000270KFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y5000270KFR vs 1210J5000270KFR |
501S41C270KP6E | CAPACITOR, CERAMIC, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 1210Y5000270KFR vs 501S41C270KP6E |
501S41C270KG6Z | CAPACITOR, CERAMIC, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 1210Y5000270KFR vs 501S41C270KG6Z |
501S41C270KP6E | CAPACITOR, CERAMIC, 500 V, C0G, 0.000027 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 1210Y5000270KFR vs 501S41C270KP6E |
501S41C270KP6Z | CAPACITOR, CERAMIC, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 1210Y5000270KFR vs 501S41C270KP6Z |
501S41C270KV6E | CAPACITOR, CERAMIC, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 1210Y5000270KFR vs 501S41C270KV6E |
1210N270K501LT | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210Y5000270KFR vs 1210N270K501LT |
501S41N270KF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000027uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y5000270KFR vs 501S41N270KF4R |