Part Details for 1210Y393MAFV by SRT Micro Ceramique
Overview of 1210Y393MAFV by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y393MAFV
1210Y393MAFV CAD Models
1210Y393MAFV Part Data Attributes
|
1210Y393MAFV
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1210Y393MAFV
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MLCC(X7R) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Width | 2.5 mm |
Alternate Parts for 1210Y393MAFV
This table gives cross-reference parts and alternative options found for 1210Y393MAFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y393MAFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B393M500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, | Knowles Capacitors | 1210Y393MAFV vs 1210B393M500S |
ATC1210X7R393ML2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, 1310, | American Technical Ceramics Corp | 1210Y393MAFV vs ATC1210X7R393ML2SB |
AC13ZD393MT5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, | Kyocera AVX Components | 1210Y393MAFV vs AC13ZD393MT5 |
1210X393M500PHTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -25/+15ppm/Cel TC, 0.039uF, 1310, | Knowles Capacitors | 1210Y393MAFV vs 1210X393M500PHTM |
X7R1210HTTE393M | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, | KOA Speer Electronics Inc | 1210Y393MAFV vs X7R1210HTTE393M |
VJ1210Y393MXAAT5G | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.039 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1210Y393MAFV vs VJ1210Y393MXAAT5G |
DSU1210R393MN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, | Dubilier | 1210Y393MAFV vs DSU1210R393MN |
500S41W393MP4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.039uF, 1210, | Johanson Dielectrics Inc | 1210Y393MAFV vs 500S41W393MP4 |
1210Y393MAFB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, | SRT Micro Ceramique | 1210Y393MAFV vs 1210Y393MAFB |
1210B393M500Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y393MAFV vs 1210B393M500Y |