Part Details for 1210Y2K50474GCB by Knowles Capacitors
Overview of 1210Y2K50474GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y2K50474GCB
1210Y2K50474GCB CAD Models
1210Y2K50474GCB Part Data Attributes
|
1210Y2K50474GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y2K50474GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y2K50474GCB
This table gives cross-reference parts and alternative options found for 1210Y2K50474GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y2K50474GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F2K50474GCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210F2K50474GCB |
1210Y2K50474GCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210Y2K50474GCT |
1210A2K50474GCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210A2K50474GCB |
1210F2K50474GCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210F2K50474GCT |
1210J2K50474GCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210J2K50474GCR |
1210H2K50474GCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210H2K50474GCB |
1210J2K50474GCB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210J2K50474GCB |
1210H2K50474GCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210H2K50474GCR |
1210A2K50474GCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210A2K50474GCR |
1210A2K50474GCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.47uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2K50474GCB vs 1210A2K50474GCT |