1210Y2500393KXR
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP

Overview of 1210Y2500393KXR by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210Y2500393KXR by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210Y2500393KXR by Knowles Capacitors

1210Y2500393KXR
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 1210Y2500393KXR
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for 1210Y2500393KXR

This table gives cross-reference parts and alternative options found for 1210Y2500393KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y2500393KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251S41W393KV6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1210Y2500393KXR vs 251S41W393KV6E
1210Y2500393KXB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y2500393KXR vs 1210Y2500393KXB
1210H2500393KXB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y2500393KXR vs 1210H2500393KXB
251S41W393KV4T Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1210Y2500393KXR vs 251S41W393KV4T
251S41W393KV4R-RC Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, Johanson Dielectrics Inc 1210Y2500393KXR vs 251S41W393KV4R-RC
1210J2500393KXC Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, Knowles Capacitors 1210Y2500393KXR vs 1210J2500393KXC
251S41W393KV4T-RC Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1210, Johanson Dielectrics Inc 1210Y2500393KXR vs 251S41W393KV4T-RC
1210A2500393KXR Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y2500393KXR vs 1210A2500393KXR
251S41W393KF4E Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1210Y2500393KXR vs 251S41W393KF4E
1210J2500393KXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y2500393KXR vs 1210J2500393KXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210Y2500393KXR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210Y2500393KXR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210Y2500393KXR would you like to use for your alert(s)?
  • Please alert me when 1210Y2500393KXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210Y2500393KXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210Y2500393KXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210Y2500393KXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210Y2500393KXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210Y2500393KXR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: