Part Details for 1210Y2000333MDT by Knowles Capacitors
Overview of 1210Y2000333MDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y2000333MDT
1210Y2000333MDT CAD Models
1210Y2000333MDT Part Data Attributes
|
1210Y2000333MDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y2000333MDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y2000333MDT
This table gives cross-reference parts and alternative options found for 1210Y2000333MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y2000333MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12102R333MBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y2000333MDT vs 12102R333MBB20 |
12102R333MBBB0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y2000333MDT vs 12102R333MBBB0 |
ST1210XR333M201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 1210Y2000333MDT vs ST1210XR333M201 |
C1210X333M201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210Y2000333MDT vs C1210X333M201PT |
C1210F333M2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y2000333MDT vs C1210F333M2RAC |
NMC-H1210X7R333M200TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 1210Y2000333MDT vs NMC-H1210X7R333M200TRPLP |
1210Y2000333MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y2000333MDT vs 1210Y2000333MDR |
1210H2000333MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2000333MDT vs 1210H2000333MDT |
1210J2000333MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y2000333MDT vs 1210J2000333MDR |
12102R333MBBF0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210Y2000333MDT vs 12102R333MBBF0D |