Part Details for 1210Y2000222KCR by Syfer Technology
Overview of 1210Y2000222KCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y2000222KCR
1210Y2000222KCR CAD Models
1210Y2000222KCR Part Data Attributes
|
1210Y2000222KCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y2000222KCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y2000222KCR
This table gives cross-reference parts and alternative options found for 1210Y2000222KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y2000222KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A2000222KCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210Y2000222KCR vs 1210A2000222KCBS02A5 |
1210Y2000222KCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2000222KCR vs 1210Y2000222KCR |
1210J2000222KCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2000222KCR vs 1210J2000222KCB |
1210F2000222KCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y2000222KCR vs 1210F2000222KCT |
1210J2000222KAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y2000222KCR vs 1210J2000222KAR |
1210H2000222KCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210Y2000222KCR vs 1210H2000222KCBS02A5 |
1210A2000222KCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210Y2000222KCR vs 1210A2000222KCC |
1210F2000222KCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210Y2000222KCR vs 1210F2000222KCBS02A5 |
1210J2000222KCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y2000222KCR vs 1210J2000222KCT |
1210F2000222KCQS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210Y2000222KCR vs 1210F2000222KCQS02A5 |