Part Details for 1210Y1K50432KXTDWV by Knowles Capacitors
Overview of 1210Y1K50432KXTDWV by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y1K50432KXTDWV
1210Y1K50432KXTDWV CAD Models
1210Y1K50432KXTDWV Part Data Attributes
|
1210Y1K50432KXTDWV
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y1K50432KXTDWV
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for 1210Y1K50432KXTDWV
This table gives cross-reference parts and alternative options found for 1210Y1K50432KXTDWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1K50432KXTDWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F1K50432KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210F1K50432KXR |
1210J1K50432KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210J1K50432KXT |
1210Y1K50432KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210Y1K50432KXB |
1210F1K50432KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210F1K50432KXT |
1210Y1K50432KXRDWV | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210Y1K50432KXRDWV |
1210H1K50432KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210H1K50432KXT |
1210J1K50432KXTDWV | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210J1K50432KXTDWV |
1210Y1K50432KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210Y1K50432KXT |
1210J1K50432KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210J1K50432KXB |
1210Y1K50432KXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0043uF, 1210, | Knowles Capacitors | 1210Y1K50432KXTDWV vs 1210Y1K50432KXR |