Datasheets
1210Y1K00682JDT by:

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for 1210Y1K00682JDT by Knowles Capacitors

Overview of 1210Y1K00682JDT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210Y1K00682JDT

1210Y1K00682JDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210Y1K00682JDT Part Data Attributes

1210Y1K00682JDT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210Y1K00682JDT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard IECQ-CECC
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 1210Y1K00682JDT

This table gives cross-reference parts and alternative options found for 1210Y1K00682JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1K00682JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210H1K00682JDT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y1K00682JDT vs 1210H1K00682JDT
CL32B682JIBP Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JIBP
CL32B682JIBL Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JIBL
CL32B682JIEB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JIEB
CL32B682JIDS Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JIDS
1210Y1K00682JDR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology 1210Y1K00682JDT vs 1210Y1K00682JDR
1210H1K00682JDR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y1K00682JDT vs 1210H1K00682JDR
CL32B682JIDP Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JIDP
CL32B682JIAF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JIAF
CL32B682JICB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, Samsung Electro-Mechanics 1210Y1K00682JDT vs CL32B682JICB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210Y1K00682JDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210Y1K00682JDT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210Y1K00682JDT would you like to use for your alert(s)?
  • Please alert me when 1210Y1K00682JDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210Y1K00682JDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210Y1K00682JDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210Y1K00682JDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210Y1K00682JDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210Y1K00682JDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: