Part Details for 1210Y153KCXB by SRT Micro Ceramique
Overview of 1210Y153KCXB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y153KCXB
1210Y153KCXB CAD Models
1210Y153KCXB Part Data Attributes
|
1210Y153KCXB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1210Y153KCXB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MLCC(X7R)200V-1000V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for 1210Y153KCXB
This table gives cross-reference parts and alternative options found for 1210Y153KCXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y153KCXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B153K201CW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201CW |
1210B153K201VT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201VT |
VJ1210Y153KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | 1210Y153KCXB vs VJ1210Y153KBCAT4X |
1210B153K201CWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201CWM |
VJ1210Y153KNCAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.015 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1210Y153KCXB vs VJ1210Y153KNCAJ68 |
1210B153K201NH | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201NH |
1210B153K201DHWM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201DHWM |
1210B153K201PHW | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201PHW |
1210B153K201VHWM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201VHWM |
1210B153K201NHTM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y153KCXB vs 1210B153K201NHTM |