Part Details for 1210Y105MAPV by SRT Micro Ceramique
Overview of 1210Y105MAPV by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y105MAPV
1210Y105MAPV CAD Models
1210Y105MAPV Part Data Attributes
|
1210Y105MAPV
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1210Y105MAPV
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1311,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1311 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.7 mm |
Alternate Parts for 1210Y105MAPV
This table gives cross-reference parts and alternative options found for 1210Y105MAPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y105MAPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R500-105MG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | 1210Y105MAPV vs C1210X7R500-105MG6E |
C1210X7R500-105MP6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | 1210Y105MAPV vs C1210X7R500-105MP6E |
C1210F105M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y105MAPV vs C1210F105M5RACTM |
UMR325B7105MN-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 1210Y105MAPV vs UMR325B7105MN-T |
C1210F105M5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | 1210Y105MAPV vs C1210F105M5RAL3325 |
C1210X7R500-105MSN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | 1210Y105MAPV vs C1210X7R500-105MSN6U |
C1210J105M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y105MAPV vs C1210J105M5RALTU |
C1210F105M5RAL7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | 1210Y105MAPV vs C1210F105M5RAL7013 |
UMF325B7105MNHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 1210Y105MAPV vs UMF325B7105MNHT |
C1210X7R500-105MN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | 1210Y105MAPV vs C1210X7R500-105MN6U |