Datasheets
1210Y1000391KQB by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for 1210Y1000391KQB by Knowles Capacitors

Overview of 1210Y1000391KQB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 1210Y1000391KQB

1210Y1000391KQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210Y1000391KQB Part Data Attributes

1210Y1000391KQB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210Y1000391KQB Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for 1210Y1000391KQB

This table gives cross-reference parts and alternative options found for 1210Y1000391KQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1000391KQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210F1000391KCTS02A5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, Knowles Capacitors 1210Y1000391KQB vs 1210F1000391KCTS02A5
1210F1000391KCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y1000391KQB vs 1210F1000391KCB
1210A1000391KCTS02A5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, Knowles Capacitors 1210Y1000391KQB vs 1210A1000391KCTS02A5
1210A1000391KCR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210Y1000391KQB vs 1210A1000391KCR
1210J1000391KAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210Y1000391KQB vs 1210J1000391KAB
1210F1000391KCTS02A Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, Knowles Capacitors 1210Y1000391KQB vs 1210F1000391KCTS02A
1210F1000391KCRS02A5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, Knowles Capacitors 1210Y1000391KQB vs 1210F1000391KCRS02A5
1210J1000391KAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology 1210Y1000391KQB vs 1210J1000391KAR
1210Y1000391KAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 1210Y1000391KQB vs 1210Y1000391KAT
1210H1000391KCQS02A5 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, Knowles Capacitors 1210Y1000391KQB vs 1210H1000391KCQS02A5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210Y1000391KQB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210Y1000391KQB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210Y1000391KQB would you like to use for your alert(s)?
  • Please alert me when 1210Y1000391KQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210Y1000391KQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210Y1000391KQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210Y1000391KQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210Y1000391KQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210Y1000391KQB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: