Part Details for 1210Y1000272FQB by Knowles Capacitors
Overview of 1210Y1000272FQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y1000272FQB
1210Y1000272FQB CAD Models
1210Y1000272FQB Part Data Attributes
|
1210Y1000272FQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y1000272FQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y1000272FQB
This table gives cross-reference parts and alternative options found for 1210Y1000272FQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1000272FQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y1000272FCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000272FQB vs 1210Y1000272FCB |
1210H1000272FCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Knowles Capacitors | 1210Y1000272FQB vs 1210H1000272FCQS02A5 |
1210J1000272FCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y1000272FQB vs 1210J1000272FCR |
1210F1000272FCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Knowles Capacitors | 1210Y1000272FQB vs 1210F1000272FCBS02A5 |
1210A1000272FCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000272FQB vs 1210A1000272FCR |
1210H1000272FCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000272FQB vs 1210H1000272FCB |
1210H1000272FCBS02A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Knowles Capacitors | 1210Y1000272FQB vs 1210H1000272FCBS02A |
1210A1000272FCBS02A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Knowles Capacitors | 1210Y1000272FQB vs 1210A1000272FCBS02A |
1210Y1000272FCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210 | Syfer Technology | 1210Y1000272FQB vs 1210Y1000272FCR |
1210A1000272FCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1210, | Knowles Capacitors | 1210Y1000272FQB vs 1210A1000272FCBS02A5 |