Part Details for 1210Y0630273JXB by Knowles Capacitors
Overview of 1210Y0630273JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0630273JXB
1210Y0630273JXB CAD Models
1210Y0630273JXB Part Data Attributes
|
1210Y0630273JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y0630273JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y0630273JXB
This table gives cross-reference parts and alternative options found for 1210Y0630273JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0630273JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A0630273JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0630273JXB vs 1210A0630273JXR |
1210F0630273JXRS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210Y0630273JXB vs 1210F0630273JXRS02A5 |
1210Y0630273JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.027uF, 1210 | Syfer Technology | 1210Y0630273JXB vs 1210Y0630273JXT |
1210H0630273JXBS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210Y0630273JXB vs 1210H0630273JXBS02A5 |
1210H0630273JXTS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210Y0630273JXB vs 1210H0630273JXTS02A5 |
1210A0630273JXRS02A | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210Y0630273JXB vs 1210A0630273JXRS02A |
1210F0630273JXC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210Y0630273JXB vs 1210F0630273JXC |
1210Y0630273JEB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0630273JXB vs 1210Y0630273JEB |
1210Y0630273JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0630273JXB vs 1210Y0630273JXR |
1210F0630273JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0630273JXB vs 1210F0630273JXB |