-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210Y0630183KAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y0630183KAT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 1210Y0630183KAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0630183KAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A0630183KCQS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1210, | Knowles Capacitors | 1210Y0630183KAT vs 1210A0630183KCQS02A5 |
1210F0630183KCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0630183KAT vs 1210F0630183KCT |
1210H0630183KCBS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1210, | Knowles Capacitors | 1210Y0630183KAT vs 1210H0630183KCBS02A |
1210A0630183KCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0630183KAT vs 1210A0630183KCB |
1210J0630183KAT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0630183KAT vs 1210J0630183KAT |
1210Y0630183KAR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0630183KAT vs 1210Y0630183KAR |
1210H0630183KFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0630183KAT vs 1210H0630183KFT |
1210A0630183KFB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1210, | Knowles Capacitors | 1210Y0630183KAT vs 1210A0630183KFB |
1210Y0630183KFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0630183KAT vs 1210Y0630183KFT |
1210H0630183KCBS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 1210, | Knowles Capacitors | 1210Y0630183KAT vs 1210H0630183KCBS02A5 |