Part Details for 1210Y0500221KFR by Knowles Capacitors
Overview of 1210Y0500221KFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0500221KFR
1210Y0500221KFR CAD Models
1210Y0500221KFR Part Data Attributes
|
1210Y0500221KFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y0500221KFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y0500221KFR
This table gives cross-reference parts and alternative options found for 1210Y0500221KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0500221KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F0500221KCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0500221KFR vs 1210F0500221KCBA51 |
VJ1210A221KXAAB5G | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1210Y0500221KFR vs VJ1210A221KXAAB5G |
1210H0500221KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0500221KFR vs 1210H0500221KFT |
1210CG221K9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y0500221KFR vs 1210CG221K9B22 |
1210Y0500221KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0500221KFR vs 1210Y0500221KFT |
1210J0500221KCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0500221KFR vs 1210J0500221KCTA51 |
1210CG221K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y0500221KFR vs 1210CG221K9C22 |
1210F0500221KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0500221KFR vs 1210F0500221KFR |
1210Y0500221KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0500221KFR vs 1210Y0500221KFR |
1210J0500221KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0500221KFR vs 1210J0500221KFT |