Part Details for 1210Y0250470GFT by Knowles Capacitors
Overview of 1210Y0250470GFT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0250470GFT
1210Y0250470GFT CAD Models
1210Y0250470GFT Part Data Attributes
|
1210Y0250470GFT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y0250470GFT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y0250470GFT
This table gives cross-reference parts and alternative options found for 1210Y0250470GFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0250470GFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y0250470GFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0250470GFT vs 1210Y0250470GFR |
1210F0250470GFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0250470GFT vs 1210F0250470GFR |
1210J0250470GFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0250470GFT vs 1210J0250470GFR |
1210H0250470GFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0250470GFT vs 1210H0250470GFT |
CTMCC1210GTN250470 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210Y0250470GFT vs CTMCC1210GTN250470 |
1210M470G250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0250470GFT vs 1210M470G250ET |
1210Y0250470GFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y0250470GFT vs 1210Y0250470GFR |
1210F0250470GFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0250470GFT vs 1210F0250470GFT |
NMC1210NPO470G25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210Y0250470GFT vs NMC1210NPO470G25TRP3KF |
GMC32CG470G25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1210Y0250470GFT vs GMC32CG470G25NTTLF |