Part Details for 1210Y0250203GCC by Knowles Capacitors
Overview of 1210Y0250203GCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0250203GCC
1210Y0250203GCC CAD Models
1210Y0250203GCC Part Data Attributes
|
1210Y0250203GCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y0250203GCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y0250203GCC
This table gives cross-reference parts and alternative options found for 1210Y0250203GCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0250203GCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A0250203GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210A0250203GCC |
1210Y0250203GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210Y0250203GCR |
1210F0250203GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210F0250203GCR |
1210J0250203GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210J0250203GCC |
1210J0250203GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210J0250203GCR |
1210J0250203GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210J0250203GCT |
1210A0250203GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210A0250203GCR |
1210F0250203GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210F0250203GCT |
1210F0250203GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210F0250203GCC |
1210Y0250203GCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1210, | Knowles Capacitors | 1210Y0250203GCC vs 1210Y0250203GCB |