Part Details for 1210Y0160822MDR by Syfer Technology
Overview of 1210Y0160822MDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0160822MDR
1210Y0160822MDR CAD Models
1210Y0160822MDR Part Data Attributes
|
1210Y0160822MDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0160822MDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y0160822MDR
This table gives cross-reference parts and alternative options found for 1210Y0160822MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0160822MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F822M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y0160822MDR vs C1210F822M4RALTM |
C1210F822M4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y0160822MDR vs C1210F822M4RALTU |
1210B822M160PTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0160822MDR vs 1210B822M160PTM |
C1210F822M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y0160822MDR vs C1210F822M4RACTM |
1210YC822MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210Y0160822MDR vs 1210YC822MAT1A |
C1210F822M4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y0160822MDR vs C1210F822M4RACTU |
1210YC822MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210Y0160822MDR vs 1210YC822MAJ2A |
1210J0160822MDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0160822MDR vs 1210J0160822MDR |
1210J0160822MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0160822MDR vs 1210J0160822MDT |
1210F0160822MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y0160822MDR vs 1210F0160822MDT |