Part Details for 1210Y0160274JDR by Syfer Technology
Overview of 1210Y0160274JDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0160274JDR
1210Y0160274JDR CAD Models
1210Y0160274JDR Part Data Attributes
|
1210Y0160274JDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0160274JDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y0160274JDR
This table gives cross-reference parts and alternative options found for 1210Y0160274JDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0160274JDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210A0160274JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | 1210Y0160274JDR vs 1210A0160274JDR |
1210J0160274JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs 1210J0160274JDT |
1210Y0160274JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs 1210Y0160274JDR |
AP10YC274JQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs AP10YC274JQZ4A |
C1210F274J4RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs C1210F274J4RACTU |
AP10YC274JQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs AP10YC274JQU4A |
C1210F274J4RACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs C1210F274J4RACAUTO |
1210J0160274JDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0160274JDR vs 1210J0160274JDR |
1210C274J160BT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | 1210Y0160274JDR vs 1210C274J160BT |
C1210F274J4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | 1210Y0160274JDR vs C1210F274J4RALTU |