1210X7R475JE1AB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210,

Overview of 1210X7R475JE1AB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210X7R475JE1AB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210X7R475JE1AB by American Technical Ceramics Corp

1210X7R475JE1AB
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.79 mm
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Strip Pack
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. 1210X7R475JE1AB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210,
    VS

Alternate Parts for 1210X7R475JE1AB

This table gives cross-reference parts and alternative options found for 1210X7R475JE1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R475JE1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210X7R475JT1SB Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, American Technical Ceramics Corp 1210X7R475JE1AB vs 1210X7R475JT1SB
1210X7R475JC1AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, American Technical Ceramics Corp 1210X7R475JE1AB vs 1210X7R475JC1AB
AU103C475JA72A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, Kyocera AVX Components 1210X7R475JE1AB vs AU103C475JA72A
LD103C475JAX4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP Kyocera AVX Components 1210X7R475JE1AB vs LD103C475JAX4A
MA1210XR475J250 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, MERITEK Electronics Corporation 1210X7R475JE1AB vs MA1210XR475J250
12103C475JA79A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, Kyocera AVX Components 1210X7R475JE1AB vs 12103C475JA79A
12103C475JA72A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, Kyocera AVX Components 1210X7R475JE1AB vs 12103C475JA72A
12103C475J4T2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP Kyocera AVX Components 1210X7R475JE1AB vs 12103C475J4T2A
LD103C475JAB2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP Kyocera AVX Components 1210X7R475JE1AB vs LD103C475JAB2A
1210X7R475JT1AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, American Technical Ceramics Corp 1210X7R475JE1AB vs 1210X7R475JT1AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210X7R475JE1AB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210X7R475JE1AB by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 1210X7R475JE1AB would you like to use for your alert(s)?
  • Please alert me when 1210X7R475JE1AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210X7R475JE1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210X7R475JE1AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210X7R475JE1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210X7R475JE1AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210X7R475JE1AB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: