Part Details for 1210X7R474KE3ST by American Technical Ceramics Corp
Overview of 1210X7R474KE3ST by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210X7R474KE3ST
1210X7R474KE3ST CAD Models
1210X7R474KE3ST Part Data Attributes
|
1210X7R474KE3ST
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1210X7R474KE3ST
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
Length | 3.18 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | X7R | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.54 mm |
Alternate Parts for 1210X7R474KE3ST
This table gives cross-reference parts and alternative options found for 1210X7R474KE3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R474KE3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253506E2B474KRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R474KE3ST vs M3253506E2B474KRMB |
1210X7R474KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | American Technical Ceramics Corp | 1210X7R474KE3ST vs 1210X7R474KW3SB |
GMC32X7R474K100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Cal-Chip Electronics | 1210X7R474KE3ST vs GMC32X7R474K100NTDLF |
CMC-100/474KX1210TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Tecate Group | 1210X7R474KE3ST vs CMC-100/474KX1210TFF |
12101C474KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 1210X7R474KE3ST vs 12101C474KER6C1 |
1210X7R474KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | American Technical Ceramics Corp | 1210X7R474KE3ST vs 1210X7R474KT3SB |
GMG32X7R474K100NT-6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 1210X7R474KE3ST vs GMG32X7R474K100NT-6 |
12101C474KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210X7R474KE3ST vs 12101C474KAZ7A |
12101C474KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 1210X7R474KE3ST vs 12101C474KER6B2 |
12101C474KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 1210X7R474KE3ST vs 12101C474KER6C2 |