1210X7R474KE3SB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210,

Overview of 1210X7R474KE3SB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210X7R474KE3SB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210X7R474KE3SB by American Technical Ceramics Corp

1210X7R474KE3SB
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.79 mm
Length
3.18 mm
Manufacturer Series
X7R
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Strip Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
X7R
Size Code
1210
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2.54 mm
Want to compare parts?
  1. 1210X7R474KE3SB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210,
    VS

Alternate Parts for 1210X7R474KE3SB

This table gives cross-reference parts and alternative options found for 1210X7R474KE3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R474KE3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3253506E2B474KRMB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP Kyocera AVX Components 1210X7R474KE3SB vs M3253506E2B474KRMB
1210X7R474KW3SB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, American Technical Ceramics Corp 1210X7R474KE3SB vs 1210X7R474KW3SB
GMC32X7R474K100NTDLF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, Cal-Chip Electronics 1210X7R474KE3SB vs GMC32X7R474K100NTDLF
CMC-100/474KX1210TFF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP Tecate Group 1210X7R474KE3SB vs CMC-100/474KX1210TFF
12101C474KER6C1 Ceramic Capacitor, Ceramic Kyocera AVX Components 1210X7R474KE3SB vs 12101C474KER6C1
1210X7R474KT3SB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, American Technical Ceramics Corp 1210X7R474KE3SB vs 1210X7R474KT3SB
GMG32X7R474K100NT-6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP Cal-Chip Electronics 1210X7R474KE3SB vs GMG32X7R474K100NT-6
12101C474KAZ7A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 1210X7R474KE3SB vs 12101C474KAZ7A
12101C474KER6B2 Ceramic Capacitor, Ceramic Kyocera AVX Components 1210X7R474KE3SB vs 12101C474KER6B2
12101C474KER6C2 Ceramic Capacitor, Ceramic Kyocera AVX Components 1210X7R474KE3SB vs 12101C474KER6C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210X7R474KE3SB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210X7R474KE3SB by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 1210X7R474KE3SB would you like to use for your alert(s)?
  • Please alert me when 1210X7R474KE3SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210X7R474KE3SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210X7R474KE3SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210X7R474KE3SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210X7R474KE3SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210X7R474KE3SB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: