Part Details for 1210X7R335KT1SB by American Technical Ceramics Corp
Overview of 1210X7R335KT1SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210X7R335KT1SB
1210X7R335KT1SB CAD Models
1210X7R335KT1SB Part Data Attributes
|
1210X7R335KT1SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1210X7R335KT1SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | X7R | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.54 mm |
Alternate Parts for 1210X7R335KT1SB
This table gives cross-reference parts and alternative options found for 1210X7R335KT1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R335KT1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD103C335KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R335KT1SB vs LD103C335KAX9A |
12103C335KAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1210X7R335KT1SB vs 12103C335KAT2A |
AP103C335KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R335KT1SB vs AP103C335KQX2A |
1210X7R335KE1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | American Technical Ceramics Corp | 1210X7R335KT1SB vs 1210X7R335KE1AB |
LD103C335KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R335KT1SB vs LD103C335KAB4A |
12103C335KA79A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | 1210X7R335KT1SB vs 12103C335KA79A |
12103C335KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, | Kyocera AVX Components | 1210X7R335KT1SB vs 12103C335KA72A |
1210X7R335KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | American Technical Ceramics Corp | 1210X7R335KT1SB vs 1210X7R335KW1AB |
MA1210XR-335K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Prosperity Dielectrics Co Ltd | 1210X7R335KT1SB vs MA1210XR-335K-250G |
LD103C335KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R335KT1SB vs LD103C335KAB2A |