Part Details for 1210X7R332K500V by Synton-Tech Corp
Overview of 1210X7R332K500V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210X7R332K500V
1210X7R332K500V CAD Models
1210X7R332K500V Part Data Attributes
|
1210X7R332K500V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
1210X7R332K500V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210X7R332K500V
This table gives cross-reference parts and alternative options found for 1210X7R332K500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R332K500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC107C332KZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZB6SA1 |
BC107C332KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZT6AA1 |
BC107C332KZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZT1AA3 |
BC107C332KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZT3AA3 |
BC107C332KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZT1SA2 |
BC107C332KZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZJ6SA0 |
BC107C332KZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZB6SA3 |
BC107C332KZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZJ3SA3 |
BC107C332KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZJ9SA0 |
BC107C332KZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210X7R332K500V vs BC107C332KZB6AA3 |