Part Details for 1210X7R273KT4SB by American Technical Ceramics Corp
Overview of 1210X7R273KT4SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210X7R273KT4SB
1210X7R273KT4SB CAD Models
1210X7R273KT4SB Part Data Attributes
|
1210X7R273KT4SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1210X7R273KT4SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210X7R273KT4SB
This table gives cross-reference parts and alternative options found for 1210X7R273KT4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X7R273KT4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-200/273KX1210T13FF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Tecate Group | 1210X7R273KT4SB vs CMC-200/273KX1210T13FF |
1210X7R273KE4AT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | American Technical Ceramics Corp | 1210X7R273KT4SB vs 1210X7R273KE4AT |
1210X7R273KE4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | American Technical Ceramics Corp | 1210X7R273KT4SB vs 1210X7R273KE4SB |
CE1210-273-K201RBQ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | RCD Components Inc | 1210X7R273KT4SB vs CE1210-273-K201RBQ |
C1210X7R201-273KNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | VENKEL LTD | 1210X7R273KT4SB vs C1210X7R201-273KNE |
1210X7R273KC4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | American Technical Ceramics Corp | 1210X7R273KT4SB vs 1210X7R273KC4AB |
CMC-200/273KX1210TFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Tecate Group | 1210X7R273KT4SB vs CMC-200/273KX1210TFF |
1210X7R273KW4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | American Technical Ceramics Corp | 1210X7R273KT4SB vs 1210X7R273KW4AB |
CMC-200/273KX1210WFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Tecate Group | 1210X7R273KT4SB vs CMC-200/273KX1210WFF |
MA1210XR-273K-201G | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Prosperity Dielectrics Co Ltd | 1210X7R273KT4SB vs MA1210XR-273K-201G |