Part Details for 1210W4G0512BBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210W4G0512BBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210W4G0512BBE
1210W4G0512BBE CAD Models
1210W4G0512BBE Part Data Attributes
|
1210W4G0512BBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210W4G0512BBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/4W,GJ TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1210W4G0512BBE
This table gives cross-reference parts and alternative options found for 1210W4G0512BBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W4G0512BBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTDB512G | RES,SMT,THICK FILM,5.1K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | 1210W4G0512BBE vs RK73B2ERTTDB512G |
1210S3G0512C2 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210S3G0512C2 |
1210S3G0512T1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210S3G0512T1E |
1210S3G0512B4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210S3G0512B4E |
1210W4G0512TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210W4G0512TD |
1210W4G0512T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210W4G0512T5 |
TSR4GG512V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | 1210W4G0512BBE vs TSR4GG512V |
1210W4G0512C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210W4G0512C1 |
1210W4G0512C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0512BBE vs 1210W4G0512C3 |
RK73B2ETTDB512G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1210W4G0512BBE vs RK73B2ETTDB512G |