Part Details for 1210W4F2260BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210W4F2260BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210W4F2260BD
1210W4F2260BD CAD Models
1210W4F2260BD Part Data Attributes
|
1210W4F2260BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210W4F2260BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/4W,F TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210W4F2260BD
This table gives cross-reference parts and alternative options found for 1210W4F2260BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W4F2260BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F2260CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F2260BD vs 1210W4F2260CCE |
RCS3225F2260AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | 1210W4F2260BD vs RCS3225F2260AS |
1210S3F2260BA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F2260BD vs 1210S3F2260BA |
1210S3F2260T3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F2260BD vs 1210S3F2260T3 |
1210S3F2260C2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F2260BD vs 1210S3F2260C2E |
CR-10FLA--226R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | 1210W4F2260BD vs CR-10FLA--226R |
NMCR1210FJ226R | RES,SMT,THICK FILM,226 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | 1210W4F2260BD vs NMCR1210FJ226R |
1210W4F2260T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F2260BD vs 1210W4F2260T2 |
RCS3225F2260ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | 1210W4F2260BD vs RCS3225F2260ES |
1210S3F2260B4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4F2260BD vs 1210S3F2260B4E |