Part Details for 1210W2F560JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210W2F560JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210W2F560JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1210W2F560JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1210 1/2W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
Part Details for 1210W2F560JT5E
1210W2F560JT5E CAD Models
1210W2F560JT5E Part Data Attributes
|
1210W2F560JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210W2F560JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210W2F560JT5E
This table gives cross-reference parts and alternative options found for 1210W2F560JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W2F560JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210W2F560JT5E vs RK73H2ETBK56R0F |
RC1210FR-0756RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210W2F560JT5E vs RC1210FR-0756RP |
RK73H2ETBK56R0F | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | 1210W2F560JT5E vs RK73H2ETBK56R0F |
RK73H2ETTE56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210W2F560JT5E vs RK73H2ETTE56R0F |
RK73H2ERTTDB56R0F | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | 1210W2F560JT5E vs RK73H2ERTTDB56R0F |
RK73H2ELTDD56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210W2F560JT5E vs RK73H2ELTDD56R0F |
NRCA25F56R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | 1210W2F560JT5E vs NRCA25F56R0TR10QYF |
AC1210FR-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1210W2F560JT5E vs AC1210FR-1356RL |
RK73H2ELTE56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210W2F560JT5E vs RK73H2ELTE56R0F |
RK73H2ERTTEB56R0F | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | 1210W2F560JT5E vs RK73H2ERTTEB56R0F |