Part Details for 1210U2F1583T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210U2F1583T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210U2F1583T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1210U2F1583T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1210 1/2W-SS 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
Part Details for 1210U2F1583T5E
1210U2F1583T5E CAD Models
1210U2F1583T5E Part Data Attributes
|
1210U2F1583T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210U2F1583T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210U2F1583T5E
This table gives cross-reference parts and alternative options found for 1210U2F1583T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210U2F1583T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1210158K1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | 1210U2F1583T5E vs RCA1210158K1%100ET1E3 |
RK73H2ERTTD1583F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210U2F1583T5E vs RK73H2ERTTD1583F |
SR1210FR-07158KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210U2F1583T5E vs SR1210FR-07158KL |
RPC1210FT158K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1210U2F1583T5E vs RPC1210FT158K |
RK73H2ELTE1583F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210U2F1583T5E vs RK73H2ELTE1583F |
RMC-201583FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | 1210U2F1583T5E vs RMC-201583FB |
NRCA25F1583TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | 1210U2F1583T5E vs NRCA25F1583TR10QYF |
RMEF1210FT158K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | 1210U2F1583T5E vs RMEF1210FT158K |
RMC35K1583FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | 1210U2F1583T5E vs RMC35K1583FB |
RK73H2ELTED1583F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 1210U2F1583T5E vs RK73H2ELTED1583F |